357-080-442-201

Heilind Number:EDA357-080-442-201
Manufacturer:EDAC
Manufacturer Number:357-080-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-442-201

Detailed Description

Introducing our high-performance Card Edge Connector, a vital component for seamless PCB connectivity. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 80 positions with a pitch of .156 inches, this connector guarantees secure and stable connections. Its straight mount orientation and .2 inch row spacing allow for easy installation on the board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in the quality and precision of our Card Edge Connector to meet all your connectivity needs.