357-080-442-202

Heilind Number:EDA357-080-442-202
Manufacturer:EDAC
Manufacturer Number:357-080-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-442-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, it offers seamless connectivity for up to 80 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its 5A amperage rating to deliver power efficiently, meeting the demands of your PCB setup with ease. Explore our range of connectors under the Products category to discover more essential components for your projects.