357-080-442-204

Heilind Number:EDA357-080-442-204
Manufacturer:EDAC
Manufacturer Number:357-080-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-442-204

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for maximum reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The double-row design with 80 positions allows for secure and stable connections, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board PCB connections, this connector offers straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for any professional electronic assembly. Upgrade your system's connectivity with our top-of-the-line Card Edge Connector.