357-080-442-212

Heilind Number:EDA357-080-442-212
Manufacturer:EDAC
Manufacturer Number:357-080-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-442-212

Detailed Description

Introducing our innovative Card Edge Connector, a must-have component for seamless PCB connectivity. This sleek and durable connector, featuring a pitch of .156 inches, guarantees optimal performance in your electronic assemblies. With a total of 80 positions spread across 2 rows, it offers ample connectivity options for your circuitry. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, with copper alloy contacts ensuring reliable conductivity, this connector is built to last. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.