357-080-442-258

Heilind Number:EDA357-080-442-258
Manufacturer:EDAC
Manufacturer Number:357-080-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-442-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for reliable connectivity in demanding electronic applications. With a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector ensures both durability and safety. Boasting a 5A amperage rating, it can handle power-intensive tasks with ease. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB layout. With 80 positions available, it provides ample connectivity options. Its straight mount orientation makes installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of environments. Trust in its performance and quality for all your board-to-board PCB connection needs.