357-080-442-278

Heilind Number:EDA357-080-442-278
Manufacturer:EDAC
Manufacturer Number:357-080-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-442-278

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-080-442-278). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transfer at an amperage of 5 A. The .156 inch pitch and .2 inch row spacing accommodate precise PCB layout requirements, while the 80 positions allow for versatile connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB design with this high-quality Card Edge Connector.