357-080-455-201

Heilind Number:EDA357-080-455-201
Manufacturer:EDAC
Manufacturer Number:357-080-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-455-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this black connector features UL 94V-0 Thermoplastic Polyester housing for superior safety and reliability. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy and secure board-to-board connections, while the 80 positions offer ample room for expansion. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in our quality craftsmanship to elevate your connectivity solutions.