357-080-455-202

Heilind Number:EDA357-080-455-202
Manufacturer:EDAC
Manufacturer Number:357-080-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-455-202

Detailed Description

Introducing our Card Edge Connector, meticulously designed to deliver seamless connectivity in electronic applications. Featuring a sleek black exterior, this connector not only adds a touch of sophistication to your PCB setup but also ensures optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact points, it guarantees reliable power transmission at an amperage of 5A. Its dual-row configuration with 80 positions offers ample space for seamless board-to-board connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, this connector supports straight mounting orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its quality and efficiency to elevate your electronic projects to new heights.