357-080-455-203

Heilind Number:EDA357-080-455-203
Manufacturer:EDAC
Manufacturer Number:357-080-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-455-203

Detailed Description

Introducing our dual-row Card Edge Connector, model 357-080-455-203, designed for high-performance PCB connectivity. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections for your electronic components. Featuring 80 positions and capable of handling up to 5A of current, this connector is ideal for demanding applications. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board PCB connections.