357-080-455-204

Heilind Number:EDA357-080-455-204
Manufacturer:EDAC
Manufacturer Number:357-080-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-455-204

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 80 positions each, it offers ample connectivity for your circuit boards. The contact material is copper alloy, ensuring optimal conductivity. A pitch of .156 inches and row spacing of .2 inches make for easy and precise installation. This connector is rated for 5A, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments. Trust in our Card Edge Connector to deliver seamless and secure board-to-board connections, meeting the highest industry standards. Upgrade your connectivity solution today.