357-080-455-207

Heilind Number:EDA357-080-455-207
Manufacturer:EDAC
Manufacturer Number:357-080-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-455-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-080-455-207. This sleek black connector not only adds a touch of sophistication to your electronics assembly but also delivers top-notch performance. With a 5A amperage rating, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for 80 positions. Whether you need straight or right-angle mounting, this connector accommodates your specific requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in our quality connectors for efficient and secure board-to-board connections in your electronic devices.