357-080-455-208

Heilind Number:EDA357-080-455-208
Manufacturer:EDAC
Manufacturer Number:357-080-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-455-208

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 80 positions for optimal connectivity. Rated for 5A of amperage and capable of operating in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Its straight mount orientation facilitates easy installation, making it the perfect choice for a wide range of applications. Upgrade your PCB connectivity with our high-quality Card Edge Connector.