357-080-455-278

Heilind Number:EDA357-080-455-278
Manufacturer:EDAC
Manufacturer Number:357-080-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-455-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed to streamline board-to-board PCB connections with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures optimal signal transmission in any electronic application. With two rows of 80 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity and efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environmental conditions. Ideal for use in various industries, from telecommunications to industrial automation, it guarantees superior performance and longevity. Trust in our Card Edge Connector to meet your most demanding connectivity needs with ease.