357-080-456-202

Heilind Number:EDA357-080-456-202
Manufacturer:EDAC
Manufacturer Number:357-080-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-456-202

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a striking black color and is designed for a perfect fit in any electronic assembly. With a current rating of 5 A, it ensures efficient power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and performance. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless signal transfer across its 80 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in our Card Edge Connector for a seamless and reliable connection in your PCB designs.