357-080-456-203

Heilind Number:EDA357-080-456-203
Manufacturer:EDAC
Manufacturer Number:357-080-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-456-203

Detailed Description

Introducing our 357-080-456-203 Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity in a wide range of electronic applications. This sleek and durable connector boasts a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in operation. With two rows of 80 contact positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Engineered for precision, this connector supports a straight mount orientation, making installation a breeze. Rated for an operating temperature range of -40 to 105°C, it is suitable for use in harsh environments. Trust in the 357-080-456-203 to deliver superior performance and durability in your electronic designs.