357-080-456-207

Heilind Number:EDA357-080-456-207
Manufacturer:EDAC
Manufacturer Number:357-080-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-456-207

Detailed Description

Introducing our Card Edge Connector, a versatile and reliable solution for seamless PCB connectivity. With a sleek black design, this connector not only adds a touch of sophistication to your electronic devices but also boasts high performance capabilities. Engineered with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient connections. With 80 positions available, it is perfect for a wide range of applications. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Trust in our Card Edge Connector to deliver superior connectivity for your electronic projects.