357-080-456-208

Heilind Number:EDA357-080-456-208
Manufacturer:EDAC
Manufacturer Number:357-080-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-456-208

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance in demanding electronic applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 5 A of current, this connector offers reliable power transmission. The precise pitch of .156 inches and row spacing of .2 inches allow for efficient signal transfer across its 80 positions. Engineered for easy integration, this connector boasts a straight mount orientation, simplifying assembly processes. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Trust in this meticulously crafted Card Edge Connector to elevate the connectivity of your electronic devices.