357-080-456-212

Heilind Number:EDA357-080-456-212
Manufacturer:EDAC
Manufacturer Number:357-080-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-456-212

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features two rows of 80 positions, ensuring seamless compatibility with your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability and longevity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortless. The sleek black color adds a professional touch to your assembly. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for efficient power and data transfer. Elevate your connectivity game with this essential component.