357-080-456-258

Heilind Number:EDA357-080-456-258
Manufacturer:EDAC
Manufacturer Number:357-080-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-456-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring precision-machined Copper Alloy contacts, this connector ensures reliable power and data transmission. With a pitch of .156 inches and two rows of 80 positions, it offers ample connectivity options for complex circuitry. The sleek black design not only adds a touch of sophistication to your PCB layout but also meets UL standards for safety. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse industrial environments. Whether you're working on a consumer electronics project or a mission-critical system, trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity every time. Elevate your PCB design with this essential component, available now in our comprehensive range of connectors.