357-080-456-268

Heilind Number:EDA357-080-456-268
Manufacturer:EDAC
Manufacturer Number:357-080-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-456-268

Detailed Description

Introducing our 357-080-456-268 Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in the harshest environments, with an operating temperature range of -40 to 105 °C. Featuring two rows of 80 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it ensures efficient power transfer at a maximum amperage of 5 A. Its straight mount orientation simplifies installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and precision of this connector for all your PCB assembly needs.