357-080-456-278

Heilind Number:EDA357-080-456-278
Manufacturer:EDAC
Manufacturer Number:357-080-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-456-278

Detailed Description

Introducing our 357-080-456-278 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. With two rows and 80 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch and .2-inch row spacing. The contact material, Copper Alloy, ensures optimal conductivity and longevity. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Explore its full potential in our extensive lineup of connectors, under the Card Edge Connectors category.