357-080-458-201

Heilind Number:EDA357-080-458-201
Manufacturer:EDAC
Manufacturer Number:357-080-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-458-201

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-080-458-201. Designed for seamless board-to-board connectivity, this essential component features 80 positions across two rows, ensuring efficient data transmission in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered with Copper Alloy contacts, this connector guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connections. The sleek black finish adds a professional touch to any assembly, while the right-angle mount orientation allows for flexible installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in extreme conditions. Trust in the 357-080-458-201 for exceptional quality and connectivity in your PCB designs.