357-080-458-202

Heilind Number:EDA357-080-458-202
Manufacturer:EDAC
Manufacturer Number:357-080-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-458-202

Detailed Description

Introducing our 357-080-458-202 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a striking black hue that complements any board design. Engineered for optimal performance, it features a 5 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity with 80 positions for efficient data transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it perfect for diverse applications. Trust in our Card Edge Connector to deliver exceptional quality and performance in every connection.