357-080-458-203

Heilind Number:EDA357-080-458-203
Manufacturer:EDAC
Manufacturer Number:357-080-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-458-203

Detailed Description

Enhance your PCB connectivity with our 357-080-458-203 Card Edge Connector. This indispensable component boasts a sleek black design and is engineered for optimal performance, with a current rating of 5A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability. Featuring two rows of high-quality Copper Alloy contacts, and a pitch of .156 inches, this connector offers seamless board-to-board connectivity. With 80 positions and a right-angle mount orientation, it facilitates efficient and space-saving PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your projects with this essential component, available now in our extensive lineup of connectors.