357-080-458-207

Heilind Number:EDA357-080-458-207
Manufacturer:EDAC
Manufacturer Number:357-080-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-458-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector ( 357-080-458-207). Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering seamless integration in your electronic systems. Boasting 80 positions, this connector facilitates complex circuitry with ease. Its right-angle mount orientation and wide operating temperature range (-40 to 105 °C) make it suitable for diverse environments. Explore the limitless possibilities of connectivity with this essential component, categorized under Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your designs with quality and performance.