357-080-458-208

Heilind Number:EDA357-080-458-208
Manufacturer:EDAC
Manufacturer Number:357-080-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-458-208

Detailed Description

Enhance connectivity within your PCB setup with our 357-080-458-208 Card Edge Connector. Designed for optimal performance, this black connector features two rows with a total of 80 positions, ensuring a secure and reliable connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it can handle up to 5A of current. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your system with this essential component, available now in our PCB Connectors collection.