357-080-458-212

Heilind Number:EDA357-080-458-212
Manufacturer:EDAC
Manufacturer Number:357-080-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-458-212

Detailed Description

Introducing our Card Edge Connector, a versatile and durable component essential for seamless board-to-board connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers efficient signal transmission for up to 80 positions. The right-angle mount orientation allows for easy installation in various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding industrial environments. Trust in its superior quality and performance to streamline your electronic connections seamlessly.