357-080-458-258

Heilind Number:EDA357-080-458-258
Manufacturer:EDAC
Manufacturer Number:357-080-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-458-258

Detailed Description

Introducing our 357-080-458-258 Card Edge Connector, a sleek and reliable component designed for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures optimal performance and durability. With two rows of 80 positions and a pitch of .156 inches, it offers ample connectivity in a compact form. The right-angle mount orientation allows for easy installation, while its black color adds a touch of sophistication to any electronic assembly. Rated for 5A of current and capable of operating in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its superior quality and design to elevate the functionality of your electronic devices.