357-080-459-201

Heilind Number:EDA357-080-459-201
Manufacturer:EDAC
Manufacturer Number:357-080-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-459-201

Detailed Description

Upgrade your PCB connections with our 357-080-459-201 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black finish and is capable of handling up to 5 A of current. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and secure connectivity. With two rows of 80 positions, it offers ample flexibility for your circuit board layouts. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in the quality and precision of this connector for seamless board-to-board connections in your electronic projects. Elevate your designs with our 357-080-459-201 Card Edge Connector.