357-080-459-202

Heilind Number:EDA357-080-459-202
Manufacturer:EDAC
Manufacturer Number:357-080-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-459-202

Detailed Description

Upgrade your PCB connections with our 357-080-459-202 Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of copper alloy contacts spaced at .156 inches, it offers reliable connectivity for up to 80 positions. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in any environment. Trust in this top-of-the-line connector for seamless board-to-board connections in your next project. Elevate your design with quality and precision.