357-080-459-203

Heilind Number:EDA357-080-459-203
Manufacturer:EDAC
Manufacturer Number:357-080-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-459-203

Detailed Description

Introducing our Card Edge Connector, a reliable and essential component for seamless PCB connectivity. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance and safety. With two rows of high-quality copper alloy contacts, each offering a maximum amperage of 5 A, you can trust in its efficiency for even the most demanding applications. The .156-inch pitch and .2-inch row spacing, along with 80 positions, provide ample connectivity options for your PCB layout. Designed for convenience, this connector offers a right-angle mount orientation, making it easy to integrate into your system. Operating flawlessly in a wide temperature range of -40 to 105 °C, it guarantees reliability in any environment. Whether you're working on a commercial, industrial, or residential project, our Card Edge Connector is the perfect solution for your PCB connectivity needs. Trust in its performance and quality to bring your designs to life.