357-080-459-204

Heilind Number:EDA357-080-459-204
Manufacturer:EDAC
Manufacturer Number:357-080-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-459-204

Detailed Description

Upgrade your PCB connection with our Card Edge Connector, SKU 357-080-459-204. Designed for high-performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 80 copper alloy contacts, it offers secure and efficient connectivity. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in environments ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and superior construction to streamline your PCB connections with ease. Upgrade to the Card Edge Connector today and experience the difference in performance and reliability.