357-080-459-208

Heilind Number:EDA357-080-459-208
Manufacturer:EDAC
Manufacturer Number:357-080-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-459-208

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-080-459-208, designed for seamless board-to-board PCB connectivity. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precision-engineered copper alloy contacts, each offering 80 positions on a .156-inch pitch, this connector guarantees reliable signal transmission. Its right-angle mount orientation and .2-inch row spacing make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Trust in this connector for seamless and secure connectivity in your PCB projects.