357-080-459-212

Heilind Number:EDA357-080-459-212
Manufacturer:EDAC
Manufacturer Number:357-080-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-459-212

Detailed Description

Introducing our Card Edge Connector, a versatile and essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 80 positions, making it ideal for complex electronic setups. The .156-inch pitch and .2-inch row spacing allow for efficient data transfer, while the right-angle mount orientation offers flexibility in installation. Rated for an operating temperature range of -40 to 105 °C, this connector guarantees reliable performance even in extreme conditions. Trust in our Card Edge Connector for seamless and secure connections in your electronic projects.