357-080-459-258

Heilind Number:EDA357-080-459-258
Manufacturer:EDAC
Manufacturer Number:357-080-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-459-258

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, offering reliable and high-performance connectivity. This black connector is designed for optimal signal transmission, with a contact material of Copper Alloy ensuring durability and conductivity. Featuring two rows and 80 positions, it allows for efficient data transfer on your circuit board. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for precise and secure installations. Its right angle mount orientation offers versatility in placement, while its operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in our Card Edge Connector for seamless and efficient PCB connections.