357-080-459-268

Heilind Number:EDA357-080-459-268
Manufacturer:EDAC
Manufacturer Number:357-080-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-459-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also offers superior durability and heat resistance. The two rows of precision-machined Copper Alloy contacts ensure reliable power transmission, rated for up to 5A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector is optimized for efficient signal transfer. With 80 positions, it provides ample connectivity options for complex circuitry. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in the quality and performance of our Card Edge Connector for your next project.