357-080-459-278

Heilind Number:EDA357-080-459-278
Manufacturer:EDAC
Manufacturer Number:357-080-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-459-278

Detailed Description

Upgrade your PCB connections with our 357-080-459-278 Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage rating of 5 A, it ensures reliable power transmission for your devices. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide seamless connectivity across 80 positions. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in any environment. Trust in this high-quality connector for efficient and secure board-to-board PCB connections in a variety of applications. Elevate your electronic designs with our cutting-edge Card Edge Connector.