357-080-460-201

Heilind Number:EDA357-080-460-201
Manufacturer:EDAC
Manufacturer Number:357-080-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-460-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features 80 positions across 2 rows, allowing for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, you can achieve efficient and accurate installations every time. The copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek and professional touch to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our connector to deliver superior connectivity for all your PCB needs.