357-080-460-202

Heilind Number:EDA357-080-460-202
Manufacturer:EDAC
Manufacturer Number:357-080-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-460-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, you can seamlessly connect up to 80 positions with a pitch of .156 inches. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in any environment. Trust in our Card Edge Connector to deliver efficient and secure board-to-board connections for your electronic devices.