357-080-460-203

Heilind Number:EDA357-080-460-203
Manufacturer:EDAC
Manufacturer Number:357-080-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-460-203

Detailed Description

Introducing our 357-080-460-203 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable and secure connections. With two rows and 80 positions, it offers ample room for complex circuitry setups. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for mission-critical systems. Trust in its straight mount orientation for a streamlined integration process. Upgrade your PCB connections with this top-of-the-line Card Edge Connector, a must-have in our extensive lineup of high-quality electronic components.