357-080-460-258

Heilind Number:EDA357-080-460-258
Manufacturer:EDAC
Manufacturer Number:357-080-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-460-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-080-460-258). Designed for optimal power transfer, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 80 positions each, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector ensures precise and secure attachment to your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Trust in this Card Edge Connector for seamless and efficient board-to-board connections in your electronic systems.