357-080-460-278

Heilind Number:EDA357-080-460-278
Manufacturer:EDAC
Manufacturer Number:357-080-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-460-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also built to deliver top-notch functionality. With a maximum amperage of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of 80 positions each, this connector offers ample connectivity options. Its copper alloy contact material ensures excellent conductivity. The .156-inch pitch and .2-inch row spacing make for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this Card Edge Connector to provide seamless board-to-board connections in your electronic devices.