357-080-500-208

Heilind Number:EDA357-080-500-208
Manufacturer:EDAC
Manufacturer Number:357-080-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-500-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-500-208

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 80 positions, it ensures seamless data transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating at a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust this connector to deliver efficient power supply with a 5A amperage rating. Upgrade your PCB assembly with this essential component for seamless and reliable performance.