357-080-500-278

Heilind Number:EDA357-080-500-278
Manufacturer:EDAC
Manufacturer Number:357-080-500-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-500-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-500-278

Detailed Description

Enhance connectivity within your electronic system with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a dual-row layout with 80 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The black color adds a sleek touch, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. With a 5A amperage and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Whether for industrial machinery or consumer electronics, this connector is a vital component for seamless board-to-board connectivity. Trust in its straight mount orientation for easy installation and secure performance. Explore our range of PCB connectors to find the perfect fit for your project.