357-080-520-202

Heilind Number:EDA357-080-520-202
Manufacturer:EDAC
Manufacturer Number:357-080-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-520-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic devices. The two rows of 80 positions each, with a pitch of .156 inches and row spacing of .2 inches, allow for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component, a perfect choice for demanding applications.