357-080-520-203

Heilind Number:EDA357-080-520-203
Manufacturer:EDAC
Manufacturer Number:357-080-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-520-203

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual row configuration and 80 positions, it ensures efficient signal transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing offer precise alignment on the PCB. Opt for straight mount orientation for easy installation. Elevate your electronic projects with this high-performance connector.