357-080-520-212

Heilind Number:EDA357-080-520-212
Manufacturer:EDAC
Manufacturer Number:357-080-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-520-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 5 A, it offers reliable power transmission. The two rows of copper alloy contacts provide seamless communication, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With 80 positions available, you can connect multiple components with ease. The straight mount orientation simplifies assembly, and the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for applications in the automotive, industrial, and telecommunications sectors, this connector guarantees efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.