357-080-520-258

Heilind Number:EDA357-080-520-258
Manufacturer:EDAC
Manufacturer Number:357-080-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-520-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal conductivity for your devices. Its straight mount orientation and 80 positions make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality under varying conditions. Upgrade your connectivity solutions with this essential component.