357-080-522-202

Heilind Number:EDA357-080-522-202
Manufacturer:EDAC
Manufacturer Number:357-080-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-522-202

Detailed Description

Enhance your electronic connections with this efficient Card Edge Connector. Designed for optimal performance, this black connector boasts a compact size and features a durable UL 94V-0 Thermoplastic Polyester housing material. With a double row layout and a total of 80 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronic industry.