357-080-522-212

Heilind Number:EDA357-080-522-212
Manufacturer:EDAC
Manufacturer Number:357-080-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-522-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 80 positions each, it offers ample connectivity for your applications. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing enable precise integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether in data centers, industrial equipment, or telecommunications systems, this connector is an essential component for seamless board-to-board connections. Upgrade your setup with this high-quality connector and experience efficient, uninterrupted performance.